- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TY529M
Available Replacements
Alternative Packaging
Thomas & Betts
TY529M
Cable Ties Standard Locking - Nylon 6.6 Natural - 229mm - 534N.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Ties Standard Locking - Nylon 6.6 Natural - 229mm - 534N.
Search Keywords: TY529M
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Thomas & Betts |
| Part No: | TY529M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Frequently Asked Questions
Is TY529M RoHS compliant?
Yes, TY529M is RoHS compliant.
What is the lead time for TY529M?
The standard lead time for TY529M is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270
Ships today, if you order in
Manufacturer Stock:
141,400
can ship
Minimum Order Quantity:
10
6 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
10
$2.52
50
$2.29
250
$2.20
500
$2.16
1,000
$2.11
2,500
$2.09
5,000
$2.06
7,500 +
$2.05
Click for Quote
Log in
to unlock special pricing