Available Replacements
Alternative Packaging
TY529M TY529M Thomas & Betts
TY529M

Thomas & Betts

In Stock: 270

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

TY29M

Ty-Rap® Heavy-Duty Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Natural - Tensile Strength 120lbs (540N) ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Cable tie Packaging
Certificate of Compliance
Description +
Ty-Rap® Heavy-Duty Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Natural - Tensile Strength 120lbs (540N) - Length 770mm
Search Keywords: TY29M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: TY29M
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Style: Standard Locking
Body Material: Polyamide 6/6
Maximum Bundle Diameter: 229 mm
Tensile Strength: 540(Min) N
Color: Natural
Operating Temperature: -40°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TY29M RoHS compliant?
Yes, TY29M is RoHS compliant.
What is the lead time for TY29M?
The standard lead time for TY29M is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 210
Ships today, if you order in
Manufacturer Stock:
208,500 can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.75
50
$1.70
125
$1.69
250
$1.52
375
$1.51
500 +
$1.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!