- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TY28MFR
TY28MFR
Thomas & Betts
Ty-Rap® Standard Cable Tie - Material Body Flame-Retardant Nylon 6.6 - Stainless Steel Barb - Color White - Tensile Strength 4 ...
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Standard Cable Tie - Material Body Flame-Retardant Nylon 6.6 - Stainless Steel Barb - Color White - Tensile Strength 40lbs (178N) - Length 361mm
Search Keywords: TY28MFR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY28MFR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:N/A
-
Body Material:Nylon 6/6
-
Maximum Bundle Diameter:N/A
-
Tensile Strength:N/A
-
Color:White
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
125
$2.27
250
$1.71
375
$1.59
500 +
$1.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT