- Home ›
- All Products›
- TY24MFR
TY24MFR
Thomas & Betts
Ty-Rap® Miniature Cable Tie - Material Body Flame-Retardant Nylon 6.6 - Stainless Steel Barb - Color White - Tensile Strength ...
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Miniature Cable Tie - Material Body Flame-Retardant Nylon 6.6 - Stainless Steel Barb - Color White - Tensile Strength 30lbs (134N) - Length 140mm
Search Keywords: TY24MFR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY24MFR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$0.2927
3,000
$0.2760
5,000
$0.2721
8,000
$0.2647
10,000
$0.2640
25,000
$0.2542
50,000 +
$0.2536
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT