- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- L-14-120-9-C
L-14-120-9-C
Thomas & Betts
Cable Ties, Nylon 6/6 Natural 103.1mm 534N
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Cable Ties, Nylon 6/6 Natural 103.1mm 534N
Search Keywords: L141209C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:L-14-120-9-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:N/A
-
Body Material:Nylon 6/6
-
Maximum Bundle Diameter:103.1 mm
-
Tensile Strength:534 N
-
Color:Natural
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
100
$0.4052
500
$0.3292
1,000
$0.3284
2,500
$0.3010
5,000
$0.2886
7,500
$0.2879
10,000
$0.2872
15,000 +
$0.2809
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Cable Ties, Self Locking Polyamide 6/6 Natural 102mm 534N
In Stock:
1,500
Minimum Order:
500
+ Show 1 More