422K-26/Q
Teledyne Relays
High Performance TO-5 Magnetic-Latching Relay - 2 Form C (DPDT) - 26.5VDC - 1A - 0.75" Solder - Coated Leeds
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Performance TO-5 Magnetic-Latching Relay - 2 Form C (DPDT) - 26.5VDC - 1A - 0.75" Solder - Coated Leeds
Search Keywords: 422K26Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:422K-26/Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$292.51
3
$288.54
5
$286.64
10
$285.93
20 +
$282.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT