Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1904150

PCB terminal block - nominal current: 32 A - rated voltage (III/2): 1000 V - nominal cross section: 4 mm² - pitch: 9.52 mm - n ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 1000 V - nominal cross section: 4 mm² - pitch: 9.52 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 5.2 mm. The article can be aligned to create different nos. of positions!
Search Keywords: 1904150
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1904150
Alias/AKA: MKDS-5-HV/-3-9-52
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: PC Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 9.52 mm
Number of Circuits: 3
Maximum Voltage Rating: 1000 V
Maximum Current Rating: 32 A
Wire Size: 10-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1904150 RoHS compliant?
Yes, 1904150 is RoHS compliant.
What is the lead time for 1904150?
The standard lead time for 1904150 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
346   can ship 11/20/26
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.38
100
$2.25
250
$2.13
500
$2.02
1,000
$1.99
2,500
$1.95
5,000
$1.92
7,500 +
$1.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!