- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SSR600240R55
SSR600240R55
Teledyne Industrial
Relay SSR 15mA 32V DC-IN 50A 280V AC-OUT 4-Pin Hockey puck
Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Relay SSR 15mA 32V DC-IN 50A 280V AC-OUT 4-Pin Hockey puck
Search Keywords: SSR600240R55
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:SSR600240R55
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$25.16
5
$24.29
10
$23.71
25
$23.35
50
$22.85
100
$22.40
250 +
$22.11
Click for Quote
Log in
to unlock special pricing