- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- ESR55CN1
ESR55CN1
Teledyne Industrial
Relay SSR 15mA 32V DC-IN 50A 280V AC-OUT 4-Pin Hockey puck
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Relay SSR 15mA 32V DC-IN 50A 280V AC-OUT 4-Pin Hockey puck
Search Keywords: ESR55CN1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:ESR55CN1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately