- Home ›
- All Products›
- RT-220-3/32-9-SP
RT-220-3/32-9-SP
TE Connectivity / Raychem Brand
Heat Shrinkable Tubing and Caps
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrinkable Tubing and Caps
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RT-220
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords: RT2203329SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RT-220-3/32-9-SP
-
Alias/AKA:NB15904001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Product Family:RT-220
-
Fluid Type:Chemicals/Solvents
-
Product Source:US
-
Color:White
-
Material:Crosslinked Fluoropolymer
-
Voltage (Max):.6 kV
-
Flexibility:Flexible
-
Fluid Resistance:Splash Protection
-
Low Outgassing:Yes
-
Recovery Temperature:150 °C
-
Recovered Inside Diameter (Max):1.17 mm
-
Resistant To:Strain
-
Shrink Temperature (Min):110 °C
-
Shrink Ratio:2:1
-
Flammability:Highly Flame-Retardant
-
Recovered Wall Thickness (Tolerance):.01 in
-
Wall Type:Single
-
Applicable Region:Global
-
Operating Temperature Range:-55 – 150 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.