- Home ›
- All Products›
- NB15904001
NB15904001
TE Connectivity / Raychem Brand
RT-220-3/32-9-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RT-220-3/32-9-SP
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RT-220
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords: NB15904001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB15904001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Primary Product Color:White
-
Resistance Properties:Splash Protection
-
Shrink Temperature (Min):110 °C
-
Packaging Method:Spool
-
Expanded Inside Diameter (Min):.093 in, 2.36 mm
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , Hydraulic Fluid , Lubricating Oil , Trichloroethane , Water
-
Recovery Temperature:150 °C
-
Recovered Inside Diameter (Max):.046 in, 1.17 mm
-
Applicable Region:Global
-
Operating Temperature Range:-55 – 150 °C
-
Primary Product Material:Crosslinked Fluoropolymer
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Flexibility:Flexible
-
Product Source:Czech Republic
-
Recovered Wall Thickness (Nominal):.009 in, .23 mm
-
Shrink Ratio:2:1
-
Operating Voltage (Max):.6 kV
-
Recovered Wall Thickness (Tolerance):.005 in, .12 mm
-
Wall Type:Single Wall
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900 Meters
18 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
900
$18.44
1,800
$9.42
2,700
$6.41
3,600 +
$6.28
Click for Quote
Log in
to unlock special pricing