- Home ›
- All Products›
- ED8426-000
ED8426-000
TE Connectivity / Raychem Brand
HXCT-4.8-9
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HXCT-4.8-9
Search Keywords: ED8426000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ED8426-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
Reel Pack:
50 -
Material:Radiation Crosslinked UV Stabilized Polyolefin
-
Grade:LFH
-
Expanded Inside Diameter (Min):.189 in
-
Operating Temperature Range:-67 – 221 °F
-
Format:Continuous
-
Recovered Inside Diameter (Max):2.36 mm
-
Compatible Cable Diameter:2.54 – 4.06 mm
-
Sleeve Length (Nominal):50.8 mm
-
Fluid Resistance:24 hour fluid immersion at 24 °C
-
Product Type:Sleeve - Heat Shrink
-
Sleeve Color:White
-
Wall Thickness (Nominal) (Full Recovery):.02 in
-
Shrink Ratio:2:1
-
Packaging Quantity:50
-
Fire Performance:Self-Extinguishing
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT