- Home ›
- All Products›
- EL8196-000
EL8196-000
TE Connectivity / Raychem Brand
HX-CT-50M-4.8-OUT-9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HX-CT-50M-4.8-OUT-9
Search Keywords: EL8196000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL8196-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
50 -
Printer Technology:Thermal Transfer
-
Packaging Quantity:50
-
Primary Product Color:White
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Recovered Inside Diameter (Max):.094 in, 2.4 mm
-
Shrink Ratio:2:1
-
Expanded Inside Diameter (Min):.189 in, 4.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$7.34
100
$7.01
250
$6.43
500
$5.79
1,000
$4.62
2,500
$4.50
5,000 +
$3.99
Click for Quote
Log in
to unlock special pricing