- Home ›
- All Products›
- ED7273-000
ED7273-000
TE Connectivity / Raychem Brand
HLX253WE1TS038B
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HLX253WE1TS038B
Search Keywords: ED7273000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ED7273-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
550 -
Tag Height:25.3 mm
-
Number of Tie-Wrap Holes:4
-
Packaging Quantity:1000
-
Recommended Printer:See Printer Ribbon Matrix
-
Printer Technology:Thermal Transfer
-
Tag Color:White
-
Tag Grade:Low Fire Hazard
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Operating Temperature Range:-40 – 221 °F
-
Tag Length:58 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
138
40 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
138
$2.19
275
$1.66
413
$1.55
550 +
$1.52
Click for Quote
Log in
to unlock special pricing