Image is representational - see mfr. specs

Customer Drawing

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Customer Drawing
Search Keywords: CQ50553001
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / Raychem Brand
  • 部件编号:
    CQ50553001
  • Alias/AKA:
    RAY-103-4.0(10)
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7419805050
  • COO:
    GB
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Weight (Nominal):
    20.5 kg/ km
  • Packaging Quantity:
    10
  • Length:
    32.8 ft, 10 m
  • Cable Braid Product Type:
    Braid
  • Cable Braid Plating:
    Nickel
  • Packaging Method:
    Bag
  • Braid Coverage:
    93 %
  • Operating Temperature Range:
    -65 – 200 °C
  • Braid Material:
    Copper
  • DC Resistance (Nominal):
    10.5 mΩ
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
100
14 Weeks 可以发货 9/8/26
缺货订单
PRICE (USD)
数量
Unit Price
100
$66.71
200
$35.21
300
$24.21
400 +
$23.73
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!