- Home ›
- All Products›
- CM5666-000
CM5666-000
TE Connectivity / Raychem Brand
BRAID TAIL BACKSHELL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
BRAID TAIL BACKSHELL
Search Keywords: CM5666000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM5666-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Shell Size:17E
-
Adapter Plating Material:Electroless Nickel (Aluminum alloy, SAE AMS-C-26074, Class 3 or Class 4, Grade B) , Electroless Nickel (SAE AMS-C-26074, Class 1, Grade B)
-
Adapter Entry Size:8
-
Cable Diameter Range:25 – 4 in, 64 – 102 mm
-
Backshell Entry Size Code:8
-
TE Adapter Code:40
-
Termination Device Type:Magneform Ring , Shielded Boot
-
Backshell Material:Aluminum Alloy
-
Sealable:Yes
-
Backshell Plating Material:Nickel
-
Adapter Angle:Straight
-
Connector System:Cable-to-Cable
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$58.63
6
$57.55
12
$56.46
23
$55.38
30
$54.29
50
$42.24
100 +
$36.19
Click for Quote
Log in
to unlock special pricing