- Home ›
- All Products›
- 208M716-19C08
208M716-19C08
TE Connectivity / Raychem Brand
208M716-19C08
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
208M716-19C08
Search Keywords: 208M71619C08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:208M716-19C08
-
Alias/AKA:CM5666-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Art des Verbinders:Magneform Ring
-
Material:Aluminum
-
Backshell Entry:08
-
Connector System:Cable-to-Cable
-
Adapter Entry Size:08
-
Termination Device Type:Magneform Ring
-
Connector Shell Size:17E
-
Adapter Angle:Straight
-
Cable Diameter Range:25 – 4 in
-
TE Adapter Code:40
-
Sealable:Yes
-
Style:Shielded Boot
-
Adapter Plating Material:Steel & Other Base Metals Heat Treatable to Improve Hardness: Electroless Nickel per SAE AMS-C-26074, Class 1, Grade B
-
Backshell Plating Material:Nickel
-
Backshell Material:Aluminum Alloy
-
Backshell Entry Size Code:8
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$58.63
6
$57.55
12
$56.46
23
$55.38
30
$54.29
50
$42.24
100 +
$36.19
Click for Quote
Log in
to unlock special pricing