- Home ›
- All Products›
- 81044/6-4-9
81044/6-4-9
TE Connectivity / Raychem Brand
81044/6-4-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81044/6-4-9
Search Keywords: 81044649
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:81044/6-4-9
-
Alias/AKA:262062-001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Cable Style:Primary
-
Voltage Rating:600 V
-
Wire Size:4 AWG, 21.15 mm²
-
Product Type:Wire
-
Operating Temperature Range:-65 – 150 °C
-
Wire Color:White
-
Cable Type:Spec 44
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Product Classification:High Performance - Spec 44, 55 & RCW
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
20 Weeks
can ship
10/16/26