- Home ›
- All Products›
- M81044/6-4-9
M81044/6-4-9
TE Connectivity / Raychem Brand
81044/6-4-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81044/6-4-9
Search Keywords: M81044649
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:M81044/6-4-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Modified Radiation Cross-linked PVDF
-
Product Type:Wire
-
Voltage Rating:600 V
-
Cable Style:Primary
-
Conductor Material:Tin-Coated Copper
-
Wire Size:4 AWG, 21.15 mm²
-
Wire Color:White
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Cable Type:Spec 44
-
Operating Temperature Range:-65 – 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
5
$6.50
25
$6.17
50
$6.03
100
$5.94
250
$5.78
500
$5.71
1,000 +
$4.05
Click for Quote
Log in
to unlock special pricing