- Home ›
- All Products›
- 81044/12-24-4
81044/12-24-4
TE Connectivity / Raychem Brand
Spec 44, Spec 55 and Spec RCW Wire and Cable
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Spec 44, Spec 55 and Spec RCW Wire and Cable
Product Highlights:
- Cable Type = Spec 44
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 24 AWG
- Voltage Rating = 600 VAC
Search Keywords: 8104412244
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:81044/12-24-4
-
Alias/AKA:282210-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Conductor Diameter:.64 mm
-
Number of Strands:19
-
Conductor Material:Tin-Plated Copper
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Wire Source:United States
-
Wire Diameter:.04 in
-
Number of Conductors:1
-
Product Type:Wire Lead
-
Cable Style:Primary
-
Wire Color:Yellow
-
Overall Outside Diameter:1.02 mm
-
Strand Size:36 AWG
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Cable Type:Spec 44
-
Operating Temperature Range:-65 – 150 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,414 Feet
Can Ship immediately
You may purchase all in-stock quantity of 1,414
Stock lot only:
1414 Feet
MOQ for In Stock Qty:
2500 Feet
MOQ for out of Stock Qty:
2500 Feet
52 Weeks
can ship
5/31/27
CUSTOMERS
ALSO BOUGHT