- Home ›
- All Products›
- 81044/12-24-3
81044/12-24-3
TE Connectivity / Raychem Brand
81044/12-24-3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
81044/12-24-3
Search Keywords: 8104412243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:81044/12-24-3
-
Alias/AKA:282209-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:36 AWG
-
Overall Outside Diameter:1.02 mm
-
Wire Diameter:.04 in
-
Conductor Diameter:.64 mm
-
Number of Strands:19
-
Wire Color:Orange
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 44
-
Number of Conductors:1
-
Product Type:Wire Lead
-
Voltage Rating:600 V
-
Wire Source:United States
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Conductor Material:Tin-Plated Copper
-
Wire Size:24 AWG
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Cable Style:Primary
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,309 Feet
Can Ship immediately
You may purchase all in-stock quantity of 1,309
Stock lot only:
1309 Feet
MOQ for In Stock Qty:
2500 Feet
MOQ for out of Stock Qty:
2500 Feet
52 Weeks
can ship
5/31/27
CUSTOMERS
ALSO BOUGHT