- 首页 ›
- All Products›
- 690048-000
690048-000
TE Connectivity / Raychem Brand
D-500-L455-1-613-240
产品说明书 附件 Notify Me
符合 RoHS 规定
Pack 包装
Certificate of Compliance Guarantee
描述
+
D-500-L455-1-613-240
Search Keywords: 690048000
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Raychem Brand
-
部件编号:690048-000
-
Alias/AKA:D-500-L455-1-613-240
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
1 -
Number of Stubs:1
-
Coupler Type:Ultra-Lightweight In-Line Microcoupler
-
Operating Temperature (Max):150 °C
-
Cable Assembly Length:20 ft, 6.096 m
-
Termination Method to Wire & Cable:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
2
70 Weeks
可以发货
10/7/27