- Home ›
- All Products›
- 44A0811-12-9-US
44A0811-12-9-US
TE Connectivity / Raychem Brand
44A0811-12-9-US
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
44A0811-12-9-US
Search Keywords: 44A0811129US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0811-12-9-US
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Color:White
-
Operating Temperature Range:-65 – 150 °C
-
Strand Size:28 AWG
-
Wire Diameter:3.2 mm
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Conductor Diameter:.088 in
-
Product Type:Wire Lead
-
Number of Strands:37
-
Wire Source:United States
-
Cable Type:Spec 44
-
Overall Outside Diameter:3.2 mm
-
Cable Style:Primary
-
Wire Size:12 AWG
-
Conductor Material:Tin-Plated Copper
-
Number of Conductors:1
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.