- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 44A0811-12-9-MX
44A0811-12-9-MX
TE Connectivity / Raychem Brand
44A0811-12-9-US
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0811-12-9-US
Search Keywords: 44A0811129MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0811-12-9-MX
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:1
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Source:United States
-
Voltage Rating:600 V
-
Overall Outside Diameter:3.2 mm
-
Wire Diameter:3.2 mm
-
Conductor Diameter:.088 in
-
Cable Type:Spec 44
-
Cable Style:Primary
-
Operating Temperature Range:-65 – 150 °C
-
Wire Color:White
-
Number of Strands:37
-
Conductor Material:Tin-Plated Copper
-
Product Type:Wire Lead
-
Strand Size:28 AWG
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Wire Size:12 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
12 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
500
$2.70
1,000
$1.67
1,500
$1.32
2,000 +
$1.29
Click for Quote
Log in
to unlock special pricing