- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 101A073-3/86-0
101A073-3/86-0
TE Connectivity / Raychem Brand
Heat Shrink Caps - Dual Wall Wall - Anti-Flux - Adhesive Precoat - -55 to 135 °C - /86 Precoat
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Caps - Dual Wall Wall - Anti-Flux - Adhesive Precoat - -55 to 135 °C - /86 Precoat
Product Highlights:
- Molded Part Type = End Cap
- Family Name = 101A0
- General Purpose Application
- 3 Material Code
- Adhesive Code = 86
Search Keywords: 101A0733860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:101A073-3/86-0
-
Alias/AKA:474383-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Shrink Ratio:2:1
-
Color:Black
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
221
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
144
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
5
$14.89
25
$10.41
50
$9.73
100
$9.42
144
$9.04
288
$8.95
432
$8.86
575 +
$8.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT