- Home ›
- All Products›
- 24-7080-9713
Description
+
Solder - Wire - Sn95Sb05 2.2% (58 Core)/285 0.80mm (0.031in) - 1 lb Spool
Search Keywords: 2470809713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Kester
-
Part No:24-7080-9713
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
33
Can Ship immediately
MOQ for out of Stock Qty:
25
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$152.25
5
$139.27
10
$133.54
25
$132.21
50
$130.91
75
$129.61
100 +
$128.33
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT