- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RN73C1E1K13BTDF
RN73C1E1K13BTDF
TE Connectivity / Holsworthy Brand
RN 0402 1K13 0.1% 10PPM 1K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor
产品说明书 附件 Notify Me
符合 RoHS 规定
Reel 包装
描述
+
RN 0402 1K13 0.1% 10PPM 1K RL
Thin Film Precision SMD
Fixed Resistor
Thin Film Precision SMD
Fixed Resistor
Search Keywords: RN73C1E1K13BTDF
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Holsworthy Brand
-
部件编号:RN73C1E1K13BTDF
-
Alias/AKA:9-1879128-2
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
1,000
可立即发货
Minimum Order Quantity:
1000
多个:
1000
14 Weeks
可以发货
8/10/26
PRICE (USD)
数量
Unit Price
1,000
$0.4328
3,000
$0.4043
5,000
$0.3911
8,000
$0.3695
10,000
$0.3548
15,000
$0.3448
25,000
$0.3151
50,000 +
$0.2508
Click for Quote
Log in
解锁特价