- 首页 ›
- All Products›
- 983-6KE20-39P6L
983-6KE20-39P6L
TE Connectivity / Deutsch
983-6KE 20-39 P6 L
产品说明书 附件 Notify Me
符合 RoHS 规定
Pack 包装
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
描述
+
983-6KE 20-39 P6 L
Search Keywords: 9836KE2039P6L
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Deutsch
-
部件编号:983-6KE20-39P6L
-
Alias/AKA:ZPF000000000008274
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:9A991.D
-
供应商标准包装:
1 -
Shell Type:Plug
-
Approved Standards:BACC63 , EN2997 , ESC10
-
Contact Current Rating (Max):13 A, 7.5 A
-
Panel Mount Feature:With
-
Mating Retention Type:Threaded
-
Factory Installed Backshell:Without
-
Sealable:Yes
-
Mating Alignment Type:Keyed
-
Operating Temperature Range:-55 – 260 °C
-
Mating Alignment:With
-
Contact Layout Arrangement:20 – 39
-
Durability Rating:500 Cycles
-
Accessory Color:Natural
-
Hermetically Sealed:No
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Product Type:Connector
-
Insulation Material:Thermoset
-
Connector System:Wire-to-Panel
-
Contact Layout:20 – 39
-
Flange:Without
-
Number of Signal Positions:39
-
Preloaded:No
-
Circuit Application:Power & Signal & Data
-
Reverse Gender:No
-
Wire/Cable Size:20 – 24 AWG, .2 – .52 mm²
-
Termination Method to Wire & Cable:Crimp
-
Contact Type:Male Contact
-
Number of Positions:39
-
Prewired:No
-
Number of Power Positions:0
-
Mating Retention:With
-
Assembly Type:Electrical Connector
-
Keying:Keyway Polarization 6
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Alignment Keyed:Clocking
-
Shielded:No
-
Shell Material:Stainless Steel
-
Shell Size:20
-
Connector Style:Plug
-
Polarization Code:6
-
Circular Connector Shell Size:20
-
Shell Base Material:Stainless Steel
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
8
20 Weeks
可以发货
9/21/26