- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 65049-20R-027
65049-20R-027
TE Connectivity / Deutsch
Connector Junction Module Socket - 1 Position - Straight - Single In line Junction - 20 Contact Size - 100 kΩ 1/4 W 1% Resi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Junction Module Socket - 1 Position - Straight - Single In line Junction - 20 Contact Size - 100 kΩ 1/4 W 1% Resistor
Search Keywords: 6504920R027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:65049-20R-027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Junction Module
-
Body Orientation:Straight
-
Gender:SKT
-
Pitch:N/R
-
Number of Contacts:1
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
20
$150.05
50
$98.61
100
$87.88
250
$79.31
500 +
$70.74
Click for Quote
Log in
to unlock special pricing
Possible Replacement