- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- Y65049-20R-0270000
Y65049-20R-0270000
TE Connectivity / Deutsch
Conn Junction Module SKT 1 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Junction Module SKT 1 POS ST
Search Keywords: Y6504920R0270000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:Y65049-20R-0270000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Junction Module
-
Body Orientation:Straight
-
Gender:SKT
-
Pitch:N/R
-
Number of Contacts:1
-
Operating Temperature:N/A
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
22 Weeks
can ship
11/9/26