- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- C06459-000
C06459-000
TE Connectivity / Circuit Protection
PolySwitch Resettable Devices
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
PolySwitch Resettable Devices
Search Keywords: C06459000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:C06459-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hold Current:0.7 A
-
Trip Current:1.4 A
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:30 V
-
Maximum Trip Time:4@3.5A s
-
Minimum Initial Resistance:0.3 Ohm
-
Maximum Initial Resistance:0.54 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.