- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RHEF070
PTC Resettable Fuse 0.7A(hold) 1.4A(trip) 30V 1.4W 4s 0.3Ohm Radial 6.9 X 3 X 10.8mm Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
PTC Resettable Fuse 0.7A(hold) 1.4A(trip) 30V 1.4W 4s 0.3Ohm Radial 6.9 X 3 X 10.8mm Bulk
Search Keywords: RHEF070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RHEF070
-
Alias/AKA:RF3208-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hold Current:0.7 A
-
Trip Current:1.4 A
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:30 V
-
Maximum Trip Time:4@3.5A s
-
Minimum Initial Resistance:0.3 Ohm
-
Maximum Initial Resistance:0.54 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
104
Can Ship immediately
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$0.2040
1,000
$0.1797
2,500
$0.1758
5,000
$0.1731
7,500
$0.1705
25,000
$0.1678
50,000
$0.1653
100,000 +
$0.1628
Click for Quote
Log in
to unlock special pricing