- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- 638380-000
638380-000
TE Connectivity / Circuit Protection
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 15V 40A 1.4W 0.1Ohm SMD Solder Pad 2018 T/R
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Description
+
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 15V 40A 1.4W 0.1Ohm SMD Solder Pad 2018 T/R
Search Keywords: 638380000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:638380-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Hold Current:1.1 A
-
Trip Current:2.2 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:15 V
-
Maximum Trip Time:N/A
-
Minimum Initial Resistance:0.1 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:2018
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 15V 40A 1.4W 0.1Ohm SMD Solder Pad 2018 T/R
In Stock:
16,000
Minimum Order:
200