- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- SMD100F-2018-2
SMD100F-2018-2
TE Connectivity / Circuit Protection
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 15V 40A 1.4W 0.1Ohm SMD Solder Pad 2018 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 15V 40A 1.4W 0.1Ohm SMD Solder Pad 2018 T/R
Search Keywords: SMD100F20182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:SMD100F-2018-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Hold Current:1.1 A
-
Trip Current:2.2 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:15 V
-
Maximum Trip Time:N/A
-
Minimum Initial Resistance:0.1 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:2018
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,000
Can Ship immediately
Minimum Order Quantity:
200
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
200
$0.3488
1,000
$0.3346
4,100
$0.3213
10,500
$0.3091
32,800 +
$0.2958
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments