- Home ›
- All Products›
- AFSP-22A-6
AFSP-22A-6
TE Connectivity / Buchanan Brand
FFC Jumper Cable 6 2.54mm 24AWG Copper 3A 300VAC
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable 6 2.54mm 24AWG Copper 3A 300VAC
Search Keywords: AFSP22A6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:AFSP-22A-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
3 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1,250
$1.921
2,500
$1.017
3,750
$0.716
5,000 +
$0.701
Click for Quote
Log in
to unlock special pricing