- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- FSP-22A-6
FSP-22A-6
TE Connectivity / Buchanan Brand
FFC Jumper Cable 6 2.54mm 24AWG Copper 3A 300VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable 6 2.54mm 24AWG Copper 3A 300VAC
Search Keywords: FSP22A6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FSP-22A-6
-
Alias/AKA:7-1437166-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,756
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
25
$0.8660
250
$0.8099
500
$0.7936
1,000
$0.7762
3,000
$0.7497
5,000
$0.7375
8,000
$0.7160
10,000 +
$0.6304
Click for Quote
Log in
to unlock special pricing