- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 794608-3
794608-3
TE Connectivity / AMP Brand
PIN CONT 20-24 30 GOLD STRIP
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PIN CONT 20-24 30 GOLD STRIP
Product Highlights:
- Contact
- Contact Type = Plug
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Gold (30) Contact Mating Area Plating Material
- Strip
Search Keywords: 7946083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794608-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent