- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-794608-2
1-794608-2
TE Connectivity / AMP Brand
Contact - Micro MATE-N-LOK Series - Pin - Crimp - 20 AWG - Gold Plated Contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact - Micro MATE-N-LOK Series - Pin - Crimp - 20 AWG - Gold Plated Contacts.
Product Highlights:
- Contact
- Contact Type = Plug
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Gold (30) Contact Mating Area Plating Material
- Packaging Method = Tape & Reel
Search Keywords: 17946082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-794608-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
On Order:
120,000
can ship 7/3/26
Minimum Order Quantity:
5000
20 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5,000
$0.0539
7,500
$0.0534
10,000
$0.0524
30,000
$0.0510
50,000
$0.0507
100,000
$0.0505
150,000
$0.0502
250,000 +
$0.0500
Click for Quote
Log in
to unlock special pricing