- Home ›
- All Products›
- 647174-5
647174-5
TE Connectivity / AMP Brand
05P MTA156 CONN ASSY W/O#4
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
05P MTA156 CONN ASSY W/O#4
Search Keywords: 6471745
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:647174-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Number of Rows:1
-
Agency/Standard Number:E28476
-
Contact Layout:Inline
-
PCB Mount Retention:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Housing Material:Nylon 6/6
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material Finish:Matte
-
UL Flammability Rating:UL 94V-2
-
Mating Alignment:Without
-
Contact Mating Area Plating Thickness:2.03 µin, 80 µm
-
Length:.78 in, 19.81 mm
-
For Use With:MTA .156 Header
-
Housing Color:Red
-
Sealed Condition:Not Sealed
-
Contact Retention Type:Locking Lance
-
CSA File Number:LR7189
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Wire/Cable Installation Type:Feed Through
-
Panel Mount Feature:Without
-
Mating Retention:Without
-
Contact Underplating Material:Nickel
-
Contact Current Rating (Max):7 A
-
Number of Positions:5
-
Packaging Method:Bag/Box
-
Contact Termination Area Plating Thickness:2.03 – 5.08 µm, 80 – 200 µin
-
Contact Mating Area Plating Material:Tin-Lead
-
PCB Mount Alignment:Without
-
Agency/Standard:CSA , UL
-
Backwall/Post Interruptions:Without
-
Contact Retention:With
-
Housing Style:Standard Profile
-
Wire Type:Stranded
-
Wire/Cable Type:Discrete Wire
-
Product Type:Connector Assembly
-
Packaging Quantity:250
-
Accepts Wire Insulation Diameter Range:.095 in, 2.41 mm
-
Termination Method to Wire & Cable:Insulation Displacement Crimp (IDC)
-
Connector System:Wire-to-Board
-
Contact Termination Area Plating Material:Tin-Lead
-
Underplate Material Thickness:.762 µin, 30 µm
-
Wire/Cable Size:.3 – .4 mm², 22 AWG
-
Strain Relief:With
-
Contact Type:Socket
-
CSA Rating:Certified
-
Cable Exit Angle:90 °
-
Number of Power Positions:5
-
Sealable:No
-
Housing Type:Receptacle
-
Centerline (Pitch):.156 in, 3.96 mm
-
Circuit Application:Power
-
UL Rating:Recognized
-
Operating Voltage:600 VAC
-
Height:9.78 mm
-
Connector Mounting Type:Cable Mount
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.