- Home ›
- All Products›
- 3-647174-5
3-647174-5
TE Connectivity / AMP Brand
05P MTA156 CONN ASSY W/O#4
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
05P MTA156 CONN ASSY W/O#4
Search Keywords: 36471745
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-647174-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Number of Positions:5
-
Connector System:Wire-to-Board
-
Sealable:No
-
Number of Cavities:5
-
Contact Mating Area Plating Material:Tin
-
Packaging Quantity:250
-
Packaging Method:Bag/Box
-
Connector Product Type:Connector Assembly
-
Contact Retention Within Housing:With
-
Mating Retention:Without
-
Mating Alignment:Without
-
Housing Material:Nylon
-
Contact Underplating Material:Nickel
-
Housing Color:Red
-
Shielded:No
-
Contact Current Rating (Max):7 A
-
Connector & Housing Type:Receptacle
-
Circuit Application:Power
-
Contact Retention Type within Housing:Locking Lance
-
Number of Rows:1
-
UL Rating:Recognized
-
UL Flammability Rating:UL 94V-2
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Voltage:600 VAC
-
Wire Contact Termination Area Plating Material:Tin
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Wire Size:22 AWG, .3 – .4 mm²
-
Agency/Standard:CSA , UL
-
Centerline (Pitch):.156 in, 3.96 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Contacts Preloaded:Yes
-
Product Width:.385 in, 9.78 mm
-
Approved Standards:UL E28476
-
Connector Height:.725 in, 18.42 mm
-
Contact Type:Receptacle
-
Product Length:.78 in, 19.81 mm
-
CSA Rating:LR 7189
-
Compatible With Discrete Wire Type:Stranded
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
Order Increment:
250
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,250
$1.1368
4,500
$0.6018
6,750
$0.4235
9,000 +
$0.4150
Click for Quote
Log in
to unlock special pricing