- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6450123-3
6450123-3
TE Connectivity / AMP Brand
MBXL R/A HDR 3ACP+0P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MBXL R/A HDR 3ACP+0P
Product Highlights:
- Board-to-Board Application, Cable-to-Board Application
- Product Series = XL
- Header Assembly
- Right Angle Mount Angle
- Termination Style = Solder
Search Keywords: 64501233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6450123-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
66 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,848
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
66
$4.91
132
$3.68
198
$3.44
264 +
$3.37
Click for Quote
Log in
to unlock special pricing