- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6450173-1
6450173-1
TE Connectivity / AMP Brand
MBXL R/A RCPT 3ACP+0P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MBXL R/A RCPT 3ACP+0P
Product Highlights:
- Board-to-Board Application
- Product Series = XL
- Receptacle Assembly
- Right Angle Mount Angle
- Termination Style = Solder
Search Keywords: 64501731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6450173-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
330 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
83
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
83
$5.51
165
$4.16
248
$3.87
330 +
$3.79
Click for Quote
Log in
to unlock special pricing