- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5535034-5
5535034-5
TE Connectivity / AMP Brand
ASSY,RECEPTACLE,EUROCARD,TYPE C/2,L-FREE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ASSY,RECEPTACLE,EUROCARD,TYPE C/2,L-FREE
Search Keywords: 55350345
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5535034-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:DIN 41612
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:48
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
113
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
30
$2.35
120
$2.31
270
$2.22
510
$2.21
1,020
$2.04
2,520
$2.02
5,010
$1.95
7,500 +
$1.94
Click for Quote
Log in
to unlock special pricing