- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 535034-5
535034-5
TE Connectivity / AMP Brand
048 EURO TYPE C RECEPT AP ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Description
+
048 EURO TYPE C RECEPT AP ASSY
Product Highlights:
- Type C Connectors
- Receptacle
- Number of Positions = 48
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
Search Keywords: 5350345
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:535034-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:DIN 41612
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:48
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,074
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
30
$9.39
60
$9.37
120
$9.35
150
$9.33
300
$5.74
450
$4.55
600 +
$4.46
Click for Quote
Log in
to unlock special pricing