- Home ›
- All Products›
- 5-435640-1
5-435640-1
TE Connectivity / AMP Brand
DIP SW 10P SPST SPLC MARKING
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DIP SW 10P SPST SPLC MARKING
Search Keywords: 54356401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-435640-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Comment:All switches are bottom sealed.
-
Solder Tail Contact Plating:Gold over Nickel
-
Contact Base Material:Copper Alloy
-
Number of Switches:10
-
UL Flammability Rating:UL 94V-0
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Packaging Quantity:11
-
Auto-Insertable:No
-
Mounting Angle:Vertical
-
Packaging Method:Tube
-
Number of Positions:10
-
Operating Temperature Range:-55 – 105 °C
-
Actuator Style:Rocker (Top Actuated)
-
Contact Mating Area Plating Thickness:30 µin
-
Length:1.08 in, 27.43 mm
-
Termination Post Length:.14 in, 3.56 mm
-
Height:.34 in, 8.64 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.