- Home ›
- All Products›
- 535034-4
535034-4
TE Connectivity / AMP Brand
ASSEMBLY, RECEPTACLE, EUROCARD, TOOLLESS PRESSFIT, 48 POSITION
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
ASSEMBLY, RECEPTACLE, EUROCARD, TOOLLESS PRESSFIT, 48 POSITION
Product Highlights:
- Type C Connectors
- Receptacle
- Number of Positions = 48
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
Search Keywords: 5350344
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:535034-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Operating Voltage:3 VAC
-
Mating Alignment:With
-
Size:Half
-
Contact Mating Area Plating Material:Gold
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Number of Columns:16
-
Housing Material:Polyester - GF
-
Mating Alignment Type:Polarization
-
Connector System:Board-to-Board
-
PCB Mount Retention:With
-
PCB Mount Alignment:Without
-
Make First / Break Last:No
-
Contact Transmits (Typical):Signal (Data)
-
Connector Type:Connector Assembly
-
Interface Type:Eurocard/DIN 41612
-
Contact Cross Section:.012 x .024 in, .3 x .61 mm
-
Number of Positions:48
-
Mounting Angle:Vertical
-
Contact Type:Socket
-
Contact Base Material:Phosphor Bronze
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Mounting Type:Board Mount
-
DIN Level:II
-
Mating Retention:With
-
Tail Length:4.83 mm
-
PCB Mount Retention Type:Action/Compliant Tail
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Number of Rows:3
-
PCB Mount Orientation:Vertical
-
Board-to-Board Configuration:Vertical
-
Contact Termination Area Plating Material:Tin-Lead
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Signal
-
Sealable:No
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Packaging Method:Package
-
Contact Current Rating (Max):3 A
-
Rows Loaded:A , B , C
-
Connector Style:Receptacle
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Connector & Contact Terminates To:Printed Circuit Board
-
Panel Mount Feature:Without
-
Termination Post Length:.19 in, 4.83 mm
-
Number of Signal Positions:48
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.