MELF SMA-Q R562 1% 50PPM 0207 1W

+ see all

Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
MELF SMA-Q R562 1% 50PPM 0207 1W
Search Keywords: 421766704
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-2176670-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks can ship 9/7/26
Backorder
Price (USD)
Qty
Unit Price
2,000
$0.2683
4,000
$0.2645
6,000
$0.2536
8,000
$0.2530
10,000
$0.2523
26,000
$0.2222
50,000
$0.2009
100,000 +
$0.1772
Click for Quote
Log in to unlock special pricing
Older Equivalent
1-2176317-4
1-2176317-4
VIEW PRODUCT
MELF SMA-A R56 1% 50PPM 0207 1W
Possible Replacement
MELF SMA-A R56 1% 50PPM 0207 1W
In Stock:
8,000
Minimum Order:
450

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!