- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 201237-1
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
201237-1
20 PL. STRAIN RELIEF CLAMP
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
BAG Packaging
Certificate of Compliance
Description
+
20 PL. STRAIN RELIEF CLAMP
Product Highlights:
- Hardware
- Hardware Type = Strain Relief Clamp
- Strain Relief Type = Short
- Cable Opening Diameter = 19.81 x 8.51 mm
- None Mounting Hardware
Search Keywords: 2012371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:201237-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:1
-
Thread Size:4-40
-
Product Type:Hardware
-
Length:1.1874 in, 30.16 mm
-
Hardware Type:Strain Relief Clamp
-
Mounting Hardware:U Bolt, Wire Guide, Protection Sleeve and Nut
-
Material:Stainless Steel
-
Width:.6598 in, 16.76 mm
-
Cable Exit Angle:180° , 90 °
-
For Use With:20 Position Standard Connectors
-
Cable Opening Diameter:.78 x .335 in, 19.81 x 8.51 mm
-
Strain Relief:With
-
Strain Relief Type:Short
-
Comment:Hardware supplied unassembled.
-
Mounting Bracket Material:Stainless Steel
-
Packaging Method:Bag
-
Height:1.563 in, 39.7 mm
Product Guides
+
Frequently Asked Questions
Is 201237-1 discontinued?
Yes, 201237-1 from Te Connectivity / Amp Brand is discontinued (end-of-life October 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 201237-1?
The recommended replacement for 201237-1 is 201237-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 201237-1 RoHS compliant?
Yes, 201237-1 is RoHS compliant.
What is the lead time for 201237-1?
The standard lead time for 201237-1 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.