- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Clamps & Clips ›
- 201237-2
TE Connectivity / AMP Brand
201237-2
20 PL. STRAIN RELIEF CLAMP
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
20 PL. STRAIN RELIEF CLAMP
Product Highlights:
- Hardware
- Hardware Type = Strain Relief Clamp
- Strain Relief Type = Short
- Cable Opening Diameter = 19.81 x 8.51 mm
- None Mounting Hardware
Search Keywords: 2012372
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 201237-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Cable Opening Diameter: | 19.81 x 8.51 mm |
| Cable Exit Angle: | 180° , 90 ° |
| Comment: | Hardware supplied unassembled. |
Frequently Asked Questions
Is 201237-2 RoHS compliant?
Yes, 201237-2 is RoHS compliant.
What is the lead time for 201237-2?
The standard lead time for 201237-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
13 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
75
$131.40
150
$67.11
225
$45.68
300 +
$44.77
Click for Quote
Log in
to unlock special pricing