- 首页 ›
- All Products›
- 1987069-4
1987069-4
TE Connectivity / AMP Brand
4POS MODU II PIN HDR 90? TIN
产品说明书 附件 Notify Me
符合 RoHS 规定
描述
+
4POS MODU II PIN HDR 90? TIN
Search Keywords: 19870694
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:1987069-4
-
计量单位:Per Each
-
RoHS:Yes
-
供应商标准包装:
1 -
PCB Contact Termination Area Plating Material Thickness:2 µm
-
Insulation Resistance:5000 MΩ
-
PCB Mount Orientation:Right Angle
-
Header Type:Breakaway
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Underplating Material:Nickel
-
PCB Mount Retention:Without
-
Connector Contact Load Condition:Fully Loaded
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):3 A
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
PCB Mount Alignment:Without
-
Contact Shape & Form:Square
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Termination Post & Tail Length:.358 in, 9.1 mm
-
Dielectric Withstanding Voltage (Max):750 Vrms
-
Board-to-Board Configuration:Perpendicular
-
Mating Alignment:Without
-
Connector System:Board-to-Board
-
Number of Positions:4
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:1
-
Housing Material:PBT
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Circuit Application:Signal
-
Packaging Quantity:1000
-
Contact Mating Area Plating Material Thickness:78.74 µin, 2 µm
-
Position Locations Omitted:0
-
Square Termination Post & Tail Dimension:.025 in, .63 mm
-
Contact Mating Area Plating Material:Tin
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Base Material:Phosphor Bronze
-
Mating Square Post Dimension:.025 in, .63 mm
-
Sealable:No
-
UL Flammability Rating:UL 94V-0
-
Housing Temperature Rating:Standard
-
Contact Type:Pin
-
Primary Product Color:Green
-
Packaging Type:Carton
Contact for Pricing
此物品目前没有价格。单击下方请求定价。您将在 24-48 小时内通过电子邮件收到报价。
请求定价
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
11,200
可立即发货
Minimum Order Quantity:
539
9 Weeks
可以发货
7/1/26